
0400832HNS | |
|---|---|
DigiKey Part Number | RPC8576-ND |
Manufacturer | |
Manufacturer Product Number | 0400832HNS |
Description | NUT HEX NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.340" (8.64mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0400832HNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.170" (4.32mm) | |
Width | 0.340" (8.64mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09730 € | 9,73 € |
| 250 | 0,08928 € | 22,32 € |
| 500 | 0,08396 € | 41,98 € |
| 1.000 | 0,07920 € | 79,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

