#8-32 Hex Nut 0.335" (8.51mm) Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0400832HNPC

DigiKey Part Number
RPC8575-ND
Manufacturer
Manufacturer Product Number
0400832HNPC
Description
NUT HEX PC #8-32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
#8-32 Hex Nut 0.335" (8.51mm) Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0400832HNPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
#8-32
Thickness
0.130" (3.30mm)
Width
0.335" (8.51mm)
Material
Polycarbonate
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,41800 €2,09 €
100,38900 €3,89 €
250,35480 €8,87 €
500,33220 €16,61 €
1000,31190 €31,19 €
2500,28844 €72,11 €
5000,27286 €136,43 €
1.0000,25894 €258,94 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €