
0400632HNPC | |
|---|---|
DigiKey Part Number | RPC8571-ND |
Manufacturer | |
Manufacturer Product Number | 0400632HNPC |
Description | NUT HEX PC #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0400632HNPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Thickness | 0.120" (3.05mm) | |
Width | 0.305" (7.75mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,30530 € | 30,53 € |
| 250 | 0,28232 € | 70,58 € |
| 500 | 0,26704 € | 133,52 € |
| 1.000 | 0,25339 € | 253,39 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

