
0400348HN | |
|---|---|
DigiKey Part Number | RPC8566-ND |
Manufacturer | |
Manufacturer Product Number | 0400348HN |
Description | NUT HEX NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Nut 0.180" (4.57mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0400348HN Models |
Category | Type Hex |
Manufacturer Essentra Components | Thickness 0.070" (1.78mm) |
Series | Width 0.180" (4.57mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05073 € | 50,73 € |
| Unit Price without VAT: | 0,05073 € |
|---|---|
| Unit Price with VAT: | 0,06037 € |

