
038A | |
|---|---|
DigiKey Part Number | 145-038A-ND |
Manufacturer | |
Manufacturer Product Number | 038A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.248" (31.70mm) |
Packaging Bulk | Diameter - Inside 0.980" |
Part Status Active | Diameter - Outside 1.045" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11180 € | 11,18 € |
| 250 | 0,10272 € | 25,68 € |
| 500 | 0,09666 € | 48,33 € |
| 1.000 | 0,09125 € | 91,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

