
0387509075B | |
|---|---|
DigiKey Part Number | 145-0387509075B-ND |
Manufacturer | |
Manufacturer Product Number | 0387509075B |
Description | CAP SCREW HEAD HEX SOCKET 7/8"-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/8"-9 Hex Head Cap Screw Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 7/8"-9 | |
Head Diameter | 1.312" (33.33mm) | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.317" (33.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,18200 € | 15,91 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,76360 € | 69,09 € |
| 50 | 2,61440 € | 130,72 € |
| 100 | 2,48070 € | 248,07 € |
| 250 | 2,32536 € | 581,34 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

