
0387509075 | |
|---|---|
DigiKey Part Number | RPC8563-ND |
Manufacturer | |
Manufacturer Product Number | 0387509075 |
Description | CAP SCREW HEAD HEX SOCKET 7/8"-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/8"-9 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 7/8"-9 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,28680 € | 32,17 € |
| 50 | 1,21260 € | 60,63 € |
| 100 | 1,14640 € | 114,64 € |
| 250 | 1,06940 € | 267,35 € |
| 500 | 1,01824 € | 509,12 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

