
0375010600FXM225 | |
|---|---|
DigiKey Part Number | 0375010600FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0375010600FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/4"-10 | |
Length - Below Head | 6.000" (152.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,50924 € | 1.877,31 € |
| Unit Price without VAT: | 7,50924 € |
|---|---|
| Unit Price with VAT: | 8,93600 € |

