
0375010400FTB | |
|---|---|
DigiKey Part Number | 145-0375010400FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0375010400FTB |
Description | UNSLOTTED HEX BOLT, 3/4-10 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Cap Screw Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/4"-10 | |
Head Diameter | 1.125" (28.58mm) | |
Head Height | - | |
Length - Below Head | 4.000" (101.60mm) | |
Length - Overall | 4.489" (114.02mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 5 | 6,10600 € | 30,53 € |
| 10 | 5,75400 € | 57,54 € |
| 25 | 5,34400 € | 133,60 € |
| 50 | 5,07180 € | 253,59 € |
| 100 | 4,82810 € | 482,81 € |
| 250 | 4,54456 € | 1.136,14 € |
| 500 | 4,35572 € | 2.177,86 € |
| 1.000 | 4,18640 € | 4.186,40 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

