
0375010400FT | |
|---|---|
DigiKey Part Number | RPC8561-ND |
Manufacturer | |
Manufacturer Product Number | 0375010400FT |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/4"-10 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 5 | 5,60000 € | 28,00 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,89520 € | 122,38 € |
| 50 | 4,64360 € | 232,18 € |
| 100 | 4,41860 € | 441,86 € |
| 250 | 4,15684 € | 1.039,21 € |
| 500 | 3,98256 € | 1.991,28 € |
| 1.000 | 3,82628 € | 3.826,28 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

