
0375010350XM225 | |
|---|---|
DigiKey Part Number | 0375010350XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0375010350XM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0375010350XM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/4"-10 |
Packaging Bulk | Length - Below Head 3.500" (88.90mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,28128 € | 1.320,32 € |
| Unit Price without VAT: | 5,28128 € |
|---|---|
| Unit Price with VAT: | 6,28472 € |

