
0375010200FXM225 | |
|---|---|
DigiKey Part Number | 0375010200FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0375010200FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0375010200FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 3/4"-10 |
Series | Length - Below Head 2.000" (50.80mm) |
Packaging Bulk | Length - Overall 2.730" (69.34mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,04696 € | 1.261,74 € |
| Unit Price without VAT: | 5,04696 € |
|---|---|
| Unit Price with VAT: | 6,00588 € |

