
0375010150FXM225 | |
|---|---|
DigiKey Part Number | 0375010150FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0375010150FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0375010150FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 3/4"-10 |
Series | Length - Below Head 1.500" (38.10mm) |
Packaging Bulk | Length - Overall 2.230" (56.64mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,73460 € | 1.183,65 € |
| Unit Price without VAT: | 4,73460 € |
|---|---|
| Unit Price with VAT: | 5,63417 € |

