
0375010075B | |
|---|---|
DigiKey Part Number | RPC8560-ND |
Manufacturer | |
Manufacturer Product Number | 0375010075B |
Description | BOLT HEX HEAD HEX SOCKET 3/4"-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/4"-10 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,31000 € | 6,55 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,12560 € | 28,14 € |
| 50 | 1,06000 € | 53,00 € |
| 100 | 1,00120 € | 100,12 € |
| 250 | 0,93312 € | 233,28 € |
| 500 | 0,88782 € | 443,91 € |
| 1.000 | 0,84729 € | 847,29 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

