
0375010075 | |
|---|---|
DigiKey Part Number | RPC8559-ND |
Manufacturer | |
Manufacturer Product Number | 0375010075 |
Description | UNSLOTTED HEX BOLT 3/4-10 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0375010075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/4"-10 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,17000 € | 10,85 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,87640 € | 46,91 € |
| 50 | 1,77180 € | 88,59 € |
| 100 | 1,67800 € | 167,80 € |
| 250 | 1,56924 € | 392,31 € |
| 500 | 1,49686 € | 748,43 € |
| 1.000 | 1,43202 € | 1.432,02 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

