
0362511900 | |
|---|---|
DigiKey Part Number | 0362511900-ND |
Manufacturer | |
Manufacturer Product Number | 0362511900 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,27356 € | 2.818,39 € |
| Unit Price without VAT: | 11,27356 € |
|---|---|
| Unit Price with VAT: | 13,41554 € |

