
0362511700 | |
|---|---|
DigiKey Part Number | 0362511700-ND |
Manufacturer | |
Manufacturer Product Number | 0362511700 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREA |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 0362511700 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Length - Below Head 7.000" (177.80mm) |
Part Status Active | Material Nylon |
Type Cap Screw |

