
0362511600FXM225 | |
|---|---|
DigiKey Part Number | 0362511600FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0362511600FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511600FXM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Length - Below Head 6.000" (152.40mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,15956 € | 1.289,89 € |
| Unit Price without VAT: | 5,15956 € |
|---|---|
| Unit Price with VAT: | 6,13988 € |

