
0362511600 | |
|---|---|
DigiKey Part Number | RPC8558-ND |
Manufacturer | |
Manufacturer Product Number | 0362511600 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 5 | 5,61200 € | 28,06 € |
| 10 | 5,28300 € | 52,83 € |
| 25 | 4,90440 € | 122,61 € |
| 50 | 4,65260 € | 232,63 € |
| 100 | 4,42710 € | 442,71 € |
| 250 | 4,16488 € | 1.041,22 € |
| 500 | 3,99030 € | 1.995,15 € |
| 1.000 | 3,83376 € | 3.833,76 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

