
0362511500 | |
|---|---|
DigiKey Part Number | RPC8556-ND |
Manufacturer | |
Manufacturer Product Number | 0362511500 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511500 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 5/8"-11 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76748 € | 941,87 € |
| Unit Price without VAT: | 3,76748 € |
|---|---|
| Unit Price with VAT: | 4,48330 € |

