
0362511450 | |
|---|---|
DigiKey Part Number | RPC8555-ND |
Manufacturer | |
Manufacturer Product Number | 0362511450 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 5/8"-11 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 4,87600 € | 24,38 € |
| 10 | 4,58900 € | 45,89 € |
| 25 | 4,25640 € | 106,41 € |
| 50 | 4,03540 € | 201,77 € |
| 100 | 3,83740 € | 383,74 € |
| 250 | 3,60716 € | 901,79 € |
| 500 | 3,45394 € | 1.726,97 € |
| 1.000 | 3,31658 € | 3.316,58 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

