
0362511400FTB | |
|---|---|
DigiKey Part Number | 145-0362511400FTB-ND |
Manufacturer | |
Manufacturer Product Number | 0362511400FTB |
Description | UNSLOTTED HEX BOLT, 5/8-11 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Head Diameter 0.937" (23.80mm) |
Packaging Bulk | Length - Below Head 4.000" (101.60mm) |
Part Status Active | Length - Overall 4.411" (112.04mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 5 | 4,98600 € | 24,93 € |
| 10 | 4,69400 € | 46,94 € |
| 25 | 4,35640 € | 108,91 € |
| 50 | 4,13280 € | 206,64 € |
| 100 | 3,93240 € | 393,24 € |
| 250 | 3,79628 € | 949,07 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

