
0362511300FT | |
|---|---|
DigiKey Part Number | RPC8551-ND |
Manufacturer | |
Manufacturer Product Number | 0362511300FT |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511300FT Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,89080 € | 22,27 € |
| 50 | 0,83780 € | 41,89 € |
| 100 | 0,79050 € | 79,05 € |
| 250 | 0,73564 € | 183,91 € |
| 500 | 0,69918 € | 349,59 € |
| 1.000 | 0,66654 € | 666,54 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

