
0362511250XM225 | |
|---|---|
DigiKey Part Number | 0362511250XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0362511250XM225 |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0362511250XM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Length - Below Head 2.500" (63.50mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,27768 € | 819,42 € |
| Unit Price without VAT: | 3,27768 € |
|---|---|
| Unit Price with VAT: | 3,90044 € |

