
0362511250FXM225 | |
|---|---|
DigiKey Part Number | 0362511250FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0362511250FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511250FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 5/8"-11 |
Series | Length - Below Head 2.500" (63.50mm) |
Packaging Bulk | Length - Overall 3.120" (79.25mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,63096 € | 907,74 € |
| Unit Price without VAT: | 3,63096 € |
|---|---|
| Unit Price with VAT: | 4,32084 € |

