
0362511200 | |
|---|---|
DigiKey Part Number | RPC8547-ND |
Manufacturer | |
Manufacturer Product Number | 0362511200 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511200 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 5/8"-11 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,45320 € | 36,33 € |
| 50 | 1,37020 € | 68,51 € |
| 100 | 1,29620 € | 129,62 € |
| 250 | 1,21012 € | 302,53 € |
| 500 | 1,15288 € | 576,44 € |
| 1.000 | 1,10163 € | 1.101,63 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

