
0362511150FT | |
|---|---|
DigiKey Part Number | RPC8546-ND |
Manufacturer | |
Manufacturer Product Number | 0362511150FT |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0362511150FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,87600 € | 4,38 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74920 € | 18,73 € |
| 50 | 0,70380 € | 35,19 € |
| 100 | 0,66340 € | 66,34 € |
| 250 | 0,61660 € | 154,15 € |
| 500 | 0,58550 € | 292,75 € |
| 1.000 | 0,55767 € | 557,67 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

