
03625111200 | |
|---|---|
DigiKey Part Number | RPC8545-ND |
Manufacturer | |
Manufacturer Product Number | 03625111200 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 03625111200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 5 | 16,64000 € | 83,20 € |
| 10 | 15,75700 € | 157,57 € |
| 25 | 14,73240 € | 368,31 € |
| 50 | 14,05080 € | 702,54 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |

