
0362511100B | |
|---|---|
DigiKey Part Number | RPC8544-ND |
Manufacturer | |
Manufacturer Product Number | 0362511100B |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,89000 € | 4,45 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76040 € | 19,01 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,67360 € | 67,36 € |
| 250 | 0,62612 € | 156,53 € |
| 500 | 0,59460 € | 297,30 € |
| 1.000 | 0,56639 € | 566,39 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

