
03625111000 | |
|---|---|
DigiKey Part Number | RPC8543-ND |
Manufacturer | |
Manufacturer Product Number | 03625111000 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 03625111000 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 5/8"-11 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 5 | 13,47800 € | 67,39 € |
| 10 | 12,75700 € | 127,57 € |
| 25 | 11,91800 € | 297,95 € |
| 50 | 11,36020 € | 568,01 € |
| 100 | 11,27810 € | 1.127,81 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

