
0362511100 | |
|---|---|
DigiKey Part Number | RPC8542-ND |
Manufacturer | |
Manufacturer Product Number | 0362511100 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,48800 € | 7,44 € |
| 10 | 1,39300 € | 13,93 € |
| 25 | 1,28120 € | 32,03 € |
| 50 | 1,20740 € | 60,37 € |
| 100 | 1,14130 € | 114,13 € |
| 250 | 1,06452 € | 266,13 € |
| 500 | 1,01352 € | 506,76 € |
| 1.000 | 0,96782 € | 967,82 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

