
0362511075 | |
|---|---|
DigiKey Part Number | RPC8541-ND |
Manufacturer | |
Manufacturer Product Number | 0362511075 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,42600 € | 7,13 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,22600 € | 30,65 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,09170 € | 109,17 € |
| 250 | 1,01808 € | 254,52 € |
| 500 | 0,96912 € | 484,56 € |
| 1.000 | 0,92529 € | 925,29 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

