
0362511050B | |
|---|---|
DigiKey Part Number | RPC8540-ND |
Manufacturer | |
Manufacturer Product Number | 0362511050B |
Description | BOLT HEX HEAD HEX SOCKET 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46270 € | 46,27 € |
| 250 | 0,42904 € | 107,26 € |
| 500 | 0,40666 € | 203,33 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

