
0362511050 | |
|---|---|
DigiKey Part Number | RPC8539-ND |
Manufacturer | |
Manufacturer Product Number | 0362511050 |
Description | UNSLOTTED HEX BOLT 5/8-11 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0362511050 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 5/8"-11 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,38000 € | 6,90 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,18680 € | 29,67 € |
| 50 | 1,11820 € | 55,91 € |
| 100 | 1,05650 € | 105,65 € |
| 250 | 0,98504 € | 246,26 € |
| 500 | 0,93754 € | 468,77 € |
| 1.000 | 0,89500 € | 895,00 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

