
0350013600 | |
|---|---|
DigiKey Part Number | RPC8538-ND |
Manufacturer | |
Manufacturer Product Number | 0350013600 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 4,44400 € | 22,22 € |
| 10 | 4,18100 € | 41,81 € |
| 25 | 3,87440 € | 96,86 € |
| 50 | 3,67100 € | 183,55 € |
| 100 | 3,48920 € | 348,92 € |
| 250 | 3,27772 € | 819,43 € |
| 500 | 3,13696 € | 1.568,48 € |
| 1.000 | 3,01077 € | 3.010,77 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

