Image for 0350013500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350013500

DigiKey Part Number
0350013500-ND
Manufacturer
Manufacturer Product Number
0350013500
Description
UNSLOTTED HEX BOLT 1/2-13 THREA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0350013500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
1/2"-13
Head Diameter
-
Head Height
-
Length - Below Head
5.000" (127.00mm)
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,01948 €754,87 €
Manufacturers Standard Package
Unit Price without VAT:3,01948 €
Unit Price with VAT:3,59318 €