
0350013450 | |
|---|---|
DigiKey Part Number | RPC8537-ND |
Manufacturer | |
Manufacturer Product Number | 0350013450 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59800 € | 7,99 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,37560 € | 34,39 € |
| 50 | 1,29680 € | 64,84 € |
| 100 | 1,22620 € | 122,62 € |
| 250 | 1,14420 € | 286,05 € |
| 500 | 1,08976 € | 544,88 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

