
0350013400 | |
|---|---|
DigiKey Part Number | RPC8536-ND |
Manufacturer | |
Manufacturer Product Number | 0350013400 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,54400 € | 7,72 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,25280 € | 62,64 € |
| 100 | 1,18450 € | 118,45 € |
| 250 | 1,10516 € | 276,29 € |
| 500 | 1,05236 € | 526,18 € |
| 1.000 | 1,00509 € | 1.005,09 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

