
0350013300B | |
|---|---|
DigiKey Part Number | RPC8534-ND |
Manufacturer | |
Manufacturer Product Number | 0350013300B |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,60220 € | 30,11 € |
| 100 | 0,56720 € | 56,72 € |
| 250 | 0,52664 € | 131,66 € |
| 500 | 0,49972 € | 249,86 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

