
0350013300 | |
|---|---|
DigiKey Part Number | RPC8533-ND |
Manufacturer | |
Manufacturer Product Number | 0350013300 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58840 € | 14,71 € |
| 50 | 0,55220 € | 27,61 € |
| 100 | 0,51990 € | 51,99 € |
| 250 | 0,48240 € | 120,60 € |
| 500 | 0,45752 € | 228,76 € |
| 1.000 | 0,43527 € | 435,27 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

