
0350013200XM225 | |
|---|---|
DigiKey Part Number | 0350013200XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0350013200XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0350013200XM225 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/2"-13 |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65460 € | 413,65 € |
| Unit Price without VAT: | 1,65460 € |
|---|---|
| Unit Price with VAT: | 1,96897 € |

