
0350013200B | |
|---|---|
DigiKey Part Number | RPC8530-ND |
Manufacturer | |
Manufacturer Product Number | 0350013200B |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,69000 € | 17,25 € |
| 50 | 0,64800 € | 32,40 € |
| 100 | 0,61060 € | 61,06 € |
| 250 | 0,56720 € | 141,80 € |
| 500 | 0,53838 € | 269,19 € |
| 1.000 | 0,51257 € | 512,57 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

