
0350013200 | |
|---|---|
DigiKey Part Number | RPC8529-ND |
Manufacturer | |
Manufacturer Product Number | 0350013200 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013200 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 1/2"-13 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33600 € | 6,68 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,14760 € | 28,69 € |
| 50 | 1,08100 € | 54,05 € |
| 100 | 1,02120 € | 102,12 € |
| 250 | 0,95196 € | 237,99 € |
| 500 | 0,90590 € | 452,95 € |
| 1.000 | 0,86465 € | 864,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |



