
0350013175 | |
|---|---|
DigiKey Part Number | RPC8528-ND |
Manufacturer | |
Manufacturer Product Number | 0350013175 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013175 Models |
Category | Type Cap Screw |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket |
Packaging Bulk | Thread Size 1/2"-13 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,30000 € | 6,50 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,11720 € | 27,93 € |
| 50 | 1,05200 € | 52,60 € |
| 100 | 0,99370 € | 99,37 € |
| 250 | 0,92616 € | 231,54 € |
| 500 | 0,88122 € | 440,61 € |
| 1.000 | 0,84101 € | 841,01 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

