
0350013150 | |
|---|---|
DigiKey Part Number | RPC8526-ND |
Manufacturer | |
Manufacturer Product Number | 0350013150 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,28000 € | 6,40 € |
| 10 | 1,19700 € | 11,97 € |
| 25 | 1,10000 € | 27,50 € |
| 50 | 1,03580 € | 51,79 € |
| 100 | 0,97830 € | 97,83 € |
| 250 | 0,91164 € | 227,91 € |
| 500 | 0,86732 € | 433,66 € |
| 1.000 | 0,82761 € | 827,61 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

