
0350013100 | |
|---|---|
DigiKey Part Number | RPC8522-ND |
Manufacturer | |
Manufacturer Product Number | 0350013100 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013100 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/2"-13 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,91110 € | 91,11 € |
| 250 | 0,84860 € | 212,15 € |
| 500 | 0,80712 € | 403,56 € |
| 1.000 | 0,76995 € | 769,95 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

