
0350013087XM225 | |
|---|---|
DigiKey Part Number | 0350013087XM225-ND |
Manufacturer | |
Manufacturer Product Number | 0350013087XM225 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0350013087XM225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27552 € | 637,76 € |
| Unit Price without VAT: | 1,27552 € |
|---|---|
| Unit Price with VAT: | 1,51787 € |

