
0350013087 | |
|---|---|
DigiKey Part Number | 0350013087-ND |
Manufacturer | |
Manufacturer Product Number | 0350013087 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 0350013087 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/2"-13 |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74906 € | 374,53 € |
| Unit Price without VAT: | 0,74906 € |
|---|---|
| Unit Price with VAT: | 0,89138 € |

