
0350013075 | |
|---|---|
DigiKey Part Number | RPC8520-ND |
Manufacturer | |
Manufacturer Product Number | 0350013075 |
Description | UNSLOTTED HEX BOLT 1/2-13 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0350013075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22000 € | 6,10 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 1,04800 € | 26,20 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,93150 € | 93,15 € |
| 250 | 0,86772 € | 216,93 € |
| 500 | 0,82532 € | 412,66 € |
| 1.000 | 0,78736 € | 787,36 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

