
0337524150 | |
|---|---|
DigiKey Part Number | 0337524150-ND |
Manufacturer | |
Manufacturer Product Number | 0337524150 |
Description | UNSLOTTED HEX BOLT 3/8-24 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0337524150 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 3/8"-24 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53228 € | 266,14 € |
| Unit Price without VAT: | 0,53228 € |
|---|---|
| Unit Price with VAT: | 0,63341 € |

